33kΩ Metal Oxide Resistor 5W ±5% SQMR533KJ
![33kΩ Metal Oxide Resistor 5W ±5% SQMR533KJ](https://static.chipdip.ru/lib/707/DOC022707189.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 руб.
Кратность заказа 500 шт.
500 шт.
на сумму 49 000 руб.
Плати частями
от 12 250 руб. × 4 платежа
от 12 250 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler.
Технические параметры
Lead Pitch | 5mm |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Power Rating | 5W |
Resistance | 33kΩ |
Series | SQM5 |
Technology | Metal Oxide |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Case Style | Ceramic |
Construction | Rectangular |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | 5(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 250C |
Packaging | BOX/LOOSE |
Power Rating(s) | 5(W) |
Product Depth (mm) | 9(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 25(mm) |
Product Length (mm) | 13(mm) |
Temperature Range @ Derated Power | 70 TO 275 |
Termination Style | Radial |
Tolerance (+ or -) | 5% |
Type | Metal Oxide |
Техническая документация
sqm
pdf, 245 КБ