82Ω 150W Wire Wound Chassis Mount Resistor HSC15082RJ ±5%
![Фото 1/2 82Ω 150W Wire Wound Chassis Mount Resistor HSC15082RJ ±5%](https://static.chipdip.ru/lib/256/DOC023256627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
6 240 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 31 200 руб.
Плати частями
от 7 800 руб. × 4 платежа
от 7 800 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
HS Series Wattage Range is 5 Watts to 300 Watts Versatile product and custom design available Low resistance, low inductance and higher voltage
Технические параметры
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 150W |
Resistance | 82Ω |
Series | HSC150 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Case Size | Not Required |
Case Style | Aluminum Housed |
Construction | Chassis |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Packaging | LOOSE/TRAY |
Product Depth (mm) | 47.5(mm) |
Product Height (mm) | 26(mm) |
Temperature Coefficient | ±50(ppm/°C) |
Type | Wirewound |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Part # Aliases: | 3-1630012-0 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |