2273113-4, Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
![2273113-4, Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/602/DOC021602528.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 400 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 110 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PP | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 47 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 4 | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 4.7mm | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 250 V ac/dc |