BPW76A , ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
![Фото 1/3 BPW76A , ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package](https://static.chipdip.ru/lib/036/DOC024036302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC004263056.jpg)
![](https://static.chipdip.ru/lib/992/DOC007992715.jpg)
470 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 470 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Phototransistors
The BPW76A and BPW76B series, from Vishay Semiconductor, are a family of silicon NPN phototransistors.
Технические параметры
Angle of Half Sensitivity | ±40 ° |
Collector Current | 50mA |
Diameter | 4.7mm |
Maximum Dark Current | 100nA |
Maximum Light Current | 800µA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 450nm |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 3 |
Package Type | TO-18 |
Polarity | NPN |
Spectral Range of Sensitivity | 450 → 1080 nm |
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Base Product Number | BPW76 -> |
Current - Collector (Ic) (Max) | 50mA |
Current - Dark (Id) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8541.40.7080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Power - Max | 250mW |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 80В° |
Voltage - Collector Emitter Breakdown (Max) | 70V |
Wavelength | 850nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees (°) | 80 |
Lead Shape | Through Hole |
Lens Shape Type | Flat |
Material | Silicon |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Dark Current (nA) | 100 |
Maximum Light Current (uA) | 800 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 250 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Peak Wavelength (nm) | 850 |
Phototransistor Type | Phototransistor |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-206AA |
Type | Chip |
Viewing Orientation | Top View |