QSB34CGR IR Si Photodiode, Surface Mount PLCC 2L
![QSB34CGR IR Si Photodiode, Surface Mount PLCC 2L](https://static.chipdip.ru/lib/456/DOC023456284.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 120 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board.
Технические параметры
Amplifier Function | No |
Diode Material | Si |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 400nm |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | PLCC 2L |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Width | 4mm |
Brand | ON Semiconductor/Fairchild |
Dark Current | 30 nA |
Factory Pack Quantity | 1000 |
Fall Time | 50 ns |
Half Intensity Angle Degrees | 60 deg |
Height | 1.2 mm |
Length | 3 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Package / Case | PLCC-2 |
Packaging | Reel |
Pd - Power Dissipation | 150 mW |
Peak Wavelength | 940 nm |
Photocurrent | 37 uA |
Product | PIN Photodiodes |
Product Category | Photodiodes |
Rise Time | 50 ns |
RoHS | Details |
Series | QSB34 |
Unit Weight | 0.001623 oz |
Vr - Reverse Voltage | 32 V |
Техническая документация
Datasheet
pdf, 390 КБ
Документация
pdf, 570 КБ