DG211BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin PDIP
![Фото 1/4 DG211BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin PDIP](https://static.chipdip.ru/lib/955/DOC034955411.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC043773897.jpg)
![](https://static.chipdip.ru/lib/038/DOC019038111.jpg)
![](https://static.chipdip.ru/lib/955/DOC034955414.jpg)
520 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 13 000 руб.
Плати частями
от 3 250 руб. × 4 платежа
от 3 250 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Multiplexer & Demultiplexer ICs
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals.
Технические параметры
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 160 12V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | ±0.01±15V |
Maximum Turn-Off Time (ns) | 200±15V |
Maximum Turn-On Time (ns) | 300±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем