Diodes Inc DESD5V0S1BB-7, Bi-Directional TVS Diode, 130W, 2-Pin SOD-523

Diodes Inc DESD5V0S1BB-7, Bi-Directional TVS Diode, 130W, 2-Pin SOD-523
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
Номенклатурный номер: 8014494663
Артикул: DESD5V0S1BB-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes

Технические параметры

Diode Configuration Single
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 14V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 12A
Maximum Reverse Leakage Current 100nA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 5.5V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-523
Peak Pulse Power Dissipation 130W
Pin Count 2
Test Current 1mA
Width 0.9mm
Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Package / Case SOD-523
Packaging Reel
Polarity Bidirectional
Product Category ESD Suppressors / TVS Diodes
Product Type TVS Diodes
Series DESD5
Subcategory TVS Diodes / ESD Suppression Diodes
Termination Style SMD/SMT
Brand: Diodes Incorporated
Breakdown Voltage: 5.5 V
Cd - Diode Capacitance: 45 pF
Clamping Voltage: 14 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 12 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: SOD-523-2
Pd - Power Dissipation: 150 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 130 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DESD5
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 84 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 84 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов