K471J15C0GK53H5H, 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

Фото 1/2 K471J15C0GK53H5H, 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
39 руб.
Кратность заказа 5000 шт.
5000 шт. на сумму 195 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014494839
Артикул: K471J15C0GK53H5H

Описание

Passive Components\Capacitors\MLCCs - Multilayer Ceramic Capacitors
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions.

Технические параметры

Capacitance 470pF
Dielectric C0G
Lead Spacing 5 mm
Maximum Operating Temperature +175°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Series K-H Series
Terminal Type Radial
Tolerance ±5%
Voltage 200V dc
Brand: Vishay/BC Components
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Case Style: Dipped
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1
Factory Pack Quantity: Factory Pack Quantity: 5000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Outside Bend
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+175 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: High Reliability MLCCs
Qualification: AEC-Q200
Series: K..H
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Tradename: HOTcap
Type: Radial Lead MLCC
Voltage Rating DC: 200 VDC
Voltage Rating: 200 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»