47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
Кратность заказа 140 шт.
140 шт.
на сумму 270 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A range of four wire wound ceramic core resistors designed for voltage balancing of series connected aluminium electrolytic capacitors.
Технические параметры
Lead Pitch | 32mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Power Rating | 13W |
Resistance | 47kΩ |
Series | PYR7511 |
Technology | Wire Wound |
Tolerance | ±5% |
Brand | Kemet |
Factory Pack Quantity | 140 |
Height | 21 mm |
Length | 50 mm |
Manufacturer | Kemet |
Operating Temperature Range | -55 C to+105 C |
Packaging | Bulk |
Product | Power Resistors Wirewound Silicon Coated |
Product Category | Wirewound Resistors-Chassis Mount |
RoHS | Details |
Width | 15 mm |
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Manufacturer: | KEMET |
Packaging: | Bulk |
Product Category: | Capacitor Hardware |
Product Type: | Capacitor Hardware |
Product: | Accessories |
Subcategory: | Capacitors |
Type: | Discharge Resistor, Screw Terminal |