100μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137101E3

Фото 1/2 100μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137101E3
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Кратность заказа 500 шт.
500 шт. на сумму 130 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014499715
Артикул: MAL203137101E3

Описание

Passive Components\Capacitors\Aluminium Capacitors
Miniature axial electrolytic capacitors offering high CV values For coupling, decoupling, smoothing, filtering, buffering and timing functions

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Capacitance 100µF
Diameter 8mm
Lead Pitch 25mm
Leakage Current 13 μA, 28 μA
Lifetime 2000 h, 3000 h, 80000 h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Axial, Through Hole
Ripple Current 220mA
Series 031 AS
Technology Aluminium Electrolytic
Tolerance -10 →+50%
Voltage 40V dc
Applications General Purpose
ECCN EAR99
ESR (Equivalent Series Resistance) 1.75Ohm @ 100Hz
HTSUS 8532.22.0020
Impedance 700 mOhms
Lifetime @ Temp. 3000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 85В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Axial, Can
Polarization Polar
Ripple Current @ Low Frequency 220mA @ 100Hz
RoHS Status ROHS3 Compliant
Size / Dimension 0.315"" Dia x 0.709"" L (8.00mm x 18.00mm)
Voltage - Rated 40V
Brand: Vishay/BC Components
Capacitance: 100 uF
Diameter: 8 mm
Dissipation Factor DF: 0.11
ESR: 175 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Style: Straight
Leakage Current: 28 uA
Life: 3000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 220 mA
Series: 031 AS
Subcategory: Capacitors
Termination Style: Axial
Tolerance: -10%, +50%
Type: Aluminum Capacitor
Voltage Rating DC: 40 VDC
Equivalent Series Resistance 1.75Ω

Техническая документация

Datasheet
pdf, 181 КБ
Datasheet MAL203036479E3
pdf, 175 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»