10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658103E3

Фото 1/5 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658103E3
Изображения служат только для ознакомления,
см. техническую документацию
3 560 руб.
Кратность заказа 100 шт.
100 шт. на сумму 356 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014500338
Артикул: MAL205658103E3

Описание

Passive Components\Capacitors\Aluminium Capacitors
• Polarized aluminium electrolytic capacitors, non-solid electrolyte • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve

Технические параметры

Номинальная емкость 10000
Единица измерения мкф
Capacitance 10000µF
Diameter 35mm
Lead Pitch 10mm
Leakage Current 1264 μA, 3784 μA
Lifetime 5000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 5.26A
Series 056 PSM-SI
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 63V dc
Applications Audio
ECCN EAR99
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz
Height - Seated (Max) 2.047"" (52.00mm)
HTSUS 8532.22.0040
Impedance 30 mOhms
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 12000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
Ripple Current @ Low Frequency 5.26A @ 100Hz
RoHS Status ROHS3 Compliant
Size / Dimension 1.378"" Dia (35.00mm)
Voltage - Rated 63V
Brand: Vishay/BC Components
Capacitance - uF: 10000 uF
Capacitance: 10000 uF
Diameter: 35 mm
ESR: 35 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 10 mm
Leakage Current: 3.784 mA
Life: 12000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Ripple Current: 5.26 A
Series: 056/057 PSM-SI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Type: Standard Miniature Capacitors
Voltage Rating DC: 63 VDC
Equivalent Series Resistance 35mΩ

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 298 КБ
Datasheet MAL205658103E3
pdf, 143 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»