MKP1847530354K2, MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 3μF, Through Hole
![Фото 1/2 MKP1847530354K2, MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 3μF, Through Hole](https://static.chipdip.ru/lib/637/DOC022637444.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC006047964.jpg)
1 070 руб.
Кратность заказа 80 шт.
80 шт.
на сумму 85 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
For use in high performance AC filtering applications Plastic case, sealed with resin, flame retardantundefined
Технические параметры
Номинальная емкость | 3 | |
Единица измерения | мкф | |
Capacitance | 3µF | |
Dielectric | Polypropylene | |
Lead Diameter | 0.8mm | |
Lead Pitch | 27.5mm | |
Maximum Operating Temperature | +105°C | |
Mounting Type | Through Hole | |
Series | MKP 1847 | |
Terminal Type | Through Hole | |
Tolerance | ±5% | |
Voltage | 350V ac | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 3000 nF | |
Capacitance: | 3 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 80 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Life: | 60000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | MKP18 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Metallized Polypropylene AC Film Capacitors | |
Voltage Rating AC: | 350 VAC | |
Voltage Rating DC: | 700 VDC | |
Automotive | No | |
CECC Qualified | No | |
Military | No | |
Operating Temperature - (??C) | -25~85 | |
Packaging | Tape and Reel | |
Size - (mm) | 32 X 18 X 28 | |
Special Features | Long LifetimeIHigh Peak Current Capabilities | |
Terminal Pitch - (mm) | 27.5 | |
Termination Style | Radial |