3 V Green LED 3mm Through Hole, TLHG4401
![Фото 1/4 3 V Green LED 3mm Through Hole, TLHG4401](https://static.chipdip.ru/lib/784/DOC023784321.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/165/DOC000165752.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
53 руб.
Кратность заказа 5000 шт.
5000 шт.
на сумму 265 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast.
Технические параметры
Dominant Wavelength | 575 nm |
Forward Voltage | 3 V |
LED Colours | Green |
Lens Colour | Green |
Lens Shape | Round |
Luminous Intensity | 6 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | 60 ° |
Automotive | No |
Color | Green |
Diameter | 3.2 |
Dominant Wavelength (nm) | 575(Max) |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 14mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Техническая документация
Datasheet
pdf, 218 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ