2 V Red LED 3mm Through Hole, HLMP-1700-B00A2
![Фото 1/5 2 V Red LED 3mm Through Hole, HLMP-1700-B00A2](https://static.chipdip.ru/lib/315/DOC024315902.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC029020376.jpg)
![](https://static.chipdip.ru/lib/272/DOC008272889.jpg)
![](https://static.chipdip.ru/lib/414/DOC003414468.jpg)
![](https://static.chipdip.ru/lib/172/DOC031172493.jpg)
150 руб.
Кратность заказа 2000 шт.
2000 шт.
на сумму 300 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
Технические параметры
Размер линзы,мм | 3 | |
Dominant Wavelength | 626 nm | |
Forward Voltage | 2 V | |
LED Colours | Red | |
Lens Colour | Red | |
Lens Shape | Circular | |
Luminous Intensity | 2.1 mcd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) | |
Viewing Angle | 50 ° | |
Base Product Number | HLMP-1700 -> | |
Color | Red | |
Configuration | Single | |
Current | 2mA | |
ECCN | EAR99 | |
HTSUS | 8541.40.2000 | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Type | Diffused, Tinted | |
Millicandela Rating | 2.1mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Voltage Rating | 1.7V | |
Wavelength - Peak | 635nm | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Broadcom Limited | |
Packaging: | Bulk | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Series: | HLMP-17 | |
Subcategory: | LEDs |