43650-0302, Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

Фото 1/3 43650-0302, Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8014507325
Артикул: 43650-0302
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Blackundefined

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 8.5A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 3.0mm
Series Micro-Fit 3
Series Number 43650
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Количество Контактов 3контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Micro-Fit 3 43650
Материал Контакта Медно-цинковый Сплав
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 3мм
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 175
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0436500302
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 43650
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V

Техническая документация