501190-4017, Pico-Clasp Series Straight Surface Mount PCB Header, 40 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
![Фото 1/4 501190-4017, Pico-Clasp Series Straight Surface Mount PCB Header, 40 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded](https://static.chipdip.ru/lib/322/DOC024322330.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167988.jpg)
![](https://static.chipdip.ru/lib/790/DOC004790890.jpg)
![](https://static.chipdip.ru/lib/622/DOC016622706.jpg)
1 130 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 5 650 руб.
Плати частями
от 1 414 руб. × 4 платежа
от 1 414 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, 0.10μm Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 40 Circuitsundefined
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Surface Mount |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 1.0mm |
Series | Pico-Clasp |
Series Number | 501190 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 50 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Terminal Pitch (mm) | 1 |
Polarization Type | Center Key |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Weight (g) | 0.5321 |
Product Length (mm) | 22.3 |
Product Depth (mm) | 7.27 |
Product Height (mm) | 5.56 |
Tradename | Pico-Clasp™ |
Contact Plating Thickness | 0.102um |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 501190 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Clasp |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Техническая документация
Datasheet 5011904017
pdf, 30 КБ
Datasheet 501190-4017
pdf, 30 КБ