VEMT2500X01 , VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
![Фото 1/3 VEMT2500X01 , VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin](https://static.chipdip.ru/lib/863/DOC025863903.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/430/DOC004430080.jpg)
![](https://static.chipdip.ru/lib/017/DOC036017833.jpg)
150 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Phototransistors
VEMT2500X01 , VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
The Vishay VEMT2500 series are silicon NPN epitaxial planar phototransistor in a miniature dome lens, clear epoxy package for surface mounting.Технические параметры
Angle of Half Sensitivity | 15 ° |
Maximum Light Current | 9mA |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | GW |
Series | VEMT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees (°) | 30 |
Lens Color | Clear |
Lens Shape Type | Domed |
Material | Silicon |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 7 |
Maximum Light Current (uA) | 9000 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 850 |
Phototransistor Type | Phototransistor |
Pin Count | 2 |
Polarity | NPN |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | Chip |
Viewing Orientation | Top View |
Техническая документация
Datasheet
pdf, 148 КБ
Datasheet VEMT2500X01
pdf, 141 КБ