GSOT04C-E3-08, Dual-Element Uni-Directional TVS Diode, 429W, 3-Pin SOT-23

Фото 1/3 GSOT04C-E3-08, Dual-Element Uni-Directional TVS Diode, 429W, 3-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 60 000 руб.
Плати частями
от 15 000 руб. × 4 платежа
Номенклатурный номер: 8014509419
Артикул: GSOT04C-E3-08

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
The Vishay SOT-23 package, surface mount 2-line ESD protected bidirectional TVS diode has a stand-off voltage of 4V and reverse breakdown voltage of 6.

Технические параметры

Diode Configuration Dual
Direction Type Uni-Directional
Maximum Clamping Voltage 14.3V
Minimum Breakdown Voltage 5V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Pulse Power Dissipation 429W
Pin Count 3
Applications General Purpose
Base Product Number GSOT04 ->
Capacitance @ Frequency 310pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 30A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Peak Pulse 429W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Type Zener
Unidirectional Channels 2
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 14.3V
Voltage - Reverse Standoff (Typ) 4V (Max)
Brand: Vishay Semiconductors
Breakdown Voltage: 5 V
Cd - Diode Capacitance: 450 pF
Clamping Voltage: 14.3 V
Factory Pack Quantity: Factory Pack Quantity: 15000
Ipp - Peak Pulse Current: 30 A
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 429 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: GSOT03C to GSOT36C
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 4.5 V
Working Voltage: 4 V

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов