GDZ3V6LP3-7, Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603

Фото 1/2 GDZ3V6LP3-7, Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 10000 шт.
10000 шт. на сумму 80 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014511253
Артикул: GDZ3V6LP3-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Zener Diodes
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.

Технические параметры

Automotive Standard AEC-Q101
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 250mW
Maximum Reverse Leakage Current 10µA
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Nominal Zener Voltage 3.6V
Number of Elements per Chip 1
Package Type X3-DFN0603
Pin Count 2
Test Current 5mA
Zener Type Ultra Small
Zener Voltage Tolerance ±5%
Base Product Number GDZ3V6 ->
Current - Reverse Leakage @ Vr 10ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0201 (0603 Metric)
Power - Max 250mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package X3-DFN0603-2
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 3.6V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Ir - Maximum Reverse Leakage Current: 10 uA
Ir - Reverse Current: 10 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: X3-DFN0603-2
Pd - Power Dissipation: 250 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Tolerance: 5%
Vz - Zener Voltage: 3.6 V
Zener Current: 10 uA
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов