DZ9F4V7S92-7, Diodes Inc, 4.7V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

Фото 1/3 DZ9F4V7S92-7, Diodes Inc, 4.7V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Изображения служат только для ознакомления,
см. техническую документацию
59 руб.
Кратность заказа 100 шт.
100 шт. на сумму 5 900 руб.
Плати частями
от 1 475 руб. × 4 платежа
Номенклатурный номер: 8014511285
Артикул: DZ9F4V7S92-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Zener Diodes
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.

Технические параметры

Forward Current 10mA
Forward Voltage 0.9V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 200mW
Maximum Reverse Leakage Current 2µA
Maximum Zener Impedance 800Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 4.7V
Number of Elements per Chip 1
Package Type SOD-923
Pin Count 2
Test Current 5mA
Typical Voltage Temperature Coefficient 0.2mV/°C
Zener Type Ultra Small
Zener Voltage Tolerance ±5%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-923-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0.2 mV/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 4.7 V
Zener Current: 2 uA
Zz - Zener Impedance: 100 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Maximum Diode Capacitance (pF) 150
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 2
Maximum Zener Impedance (Ohm) 100
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 4.7
Packaging Tape and Reel
Part Status Active
PCB changed 2
PPAP No
Supplier Package SOD-923
Test Current (mA) 5
Type Voltage Regulator
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов