SSRH24NHS-30092, 9.2 mH 3 A Common Mode Choke 0.079Ω
![SSRH24NHS-30092, 9.2 mH 3 A Common Mode Choke 0.079Ω](https://static.chipdip.ru/lib/340/DOC024340931.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Passive Components\EMI Filters & Protection\Common Mode Chokes
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.
Технические параметры
DC Resistance | 0.079Ω |
Inductance | 9.2 mH |
Maximum Current | 3 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSRH |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |