30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 SBAT54CLT1G
![Фото 1/3 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 SBAT54CLT1G](https://static.chipdip.ru/lib/116/DOC021116718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/944/DOC041944459.jpg)
![](https://static.chipdip.ru/lib/439/DOC004439201.jpg)
11 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 33 000 руб.
Плати частями
от 8 250 руб. × 4 платежа
от 8 250 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
The Common Cathode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping.
Технические параметры
Diode Configuration | 2x Common Cathode Pair |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | -0.35V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Package Length | 2.9 |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Height | 0.94 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Type | Schottky Diode |
Configuration | Dual Common Cathode |
Maximum DC Reverse Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Forward Voltage (V) | 0.8@0.1A |
Peak Reverse Current (uA) | 2@25V |
Maximum Diode Capacitance (pF) | 10 |
Maximum Power Dissipation (mW) | 225 |
Peak Reverse Recovery Time (ns) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Military | No |
Capacitance | 10pF |
Case | SOT23 |
Kind of package | reel, tape |
Leakage current | 2µA |
Load current | 0.2A |
Manufacturer | ONSEMI |
Max. forward impulse current | 0.6A |
Max. forward voltage | 0.8V |
Max. load current | 0.3A |
Max. off-state voltage | 30V |
Power dissipation | 0.225W |
Reverse recovery time | 5ns |
Semiconductor structure | common cathode, double |
Type of diode | Schottky rectifying |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов