7443763540150, Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT
![Фото 1/3 7443763540150, Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT](https://static.chipdip.ru/lib/346/DOC024346803.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC013229074.jpg)
![](https://static.chipdip.ru/lib/118/DOC021118673.jpg)
7 шт., срок 6 недель
7 250 руб.
1 шт.
на сумму 7 250 руб.
Плати частями
от 1 814 руб. × 4 платежа
от 1 814 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors\Leaded Inductors
Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT
THT version to assure the mechanical stability Inductance ranging from 1.5 μH up to 65 μH Current capability up to 75 A (Saturation>125 A)Технические параметры
Core Material | Manganese Zinc Ferrite |
Inductance | 15 μH |
Lead Diameter | 2mm |
Maximum DC Current | 45.3A |
Maximum DC Resistance | 2.16mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 12MHz |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Series | WE-HCFT |
Terminal Type | Through Hole |
Tolerance | ±20% |
Application: | High Current |
Brand: | Wurth Elektronik |
Core Material: | Manganese Zinc(MnZn)Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Inductance: | 15 uH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 45.3 A |
Maximum DC Resistance: | 2.16 mOhms |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Tray |
Product Category: | Power Inductors-Leaded |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Saturation Current: | 51.6 A |
Self Resonant Frequency: | 12 MHz |
Series: | WE-HCFT |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Radial |
Termination: | Standard |
Tolerance: | 20% |
Type: | Wirewound |
Техническая документация
Datasheet
pdf, 435 КБ
Datasheet 7443763540150
pdf, 441 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.