2-216093-0, 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A

Фото 1/7 2-216093-0, 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
Кратность заказа 5 шт.
5 шт. на сумму 5 300 руб.
Плати частями
от 1 325 руб. × 4 платежа
Номенклатурный номер: 8014513121
Артикул: 2-216093-0
Бренд: TE Connectivity

Описание

Connectors\IC Sockets & Adapters\DIL Headers
Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Plug, Connector & Contact Terminates To=Printed Circuit Board, Wire & Cable, Number of Positions=20, PCB Mount Orientation=Vertical, Number of Rows=2, PCB Contact Termination Area Plating Material=Tin, Contact Current Rating (Max)=1 A, Termination Method to Printed Circuit Board=Through Hole - Solder, Termination Method to Wire & Cable=Insulation Displacement Crimp (IDC), PCB Mount Retention=Without, Mating Retention=Without, Connector Mounting Type=Board Mount, Housing Color=Gray, Centerline (Pitch)=2.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1A
Housing Material Thermoplastic Polyester
Maximum Operating Temperature +105°C
Minimum Operating Temperature -65°C
Mounting Type Through Hole
Number of Contacts 20
Pin Type Standard
Pitch 2.54mm
Termination Method Solder
Voltage Rating 250 V ac
Width 6.7mm
Application: Wire-to-Board
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Type: Tuning Fork
Factory Pack Quantity: Factory Pack Quantity: 80
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: AMP-LATCH
Type: Ribbon Cable

Техническая документация

Datasheet
pdf, 1027 КБ
Datasheet
pdf, 79 КБ
Чертеж
pdf, 78 КБ