SCCY62B307SSB, 300F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole

Фото 1/2 SCCY62B307SSB, 300F Supercapacitor -10 → +30% Tolerance, SCC 2.3V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
5 260 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Плати частями
от 1 315 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014513285
Артикул: SCCY62B307SSB
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

Технические параметры

Capacitance 300F
Capacitor Family Supercapacitor
Diameter 35mm
Equivalent Series Resistance 9mΩ
Lead Diameter 1.6mm
Lead Pitch 10mm
Lead Spacing 10 mm
Maximum Operating Temperature +65 °C, +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 35mm
Series SCC
Terminal Type Solder
Tolerance -10 →+30%
Voltage 2.3 V dc, 2.7V dc
Brand: KYOCERA AVX
Capacitance: 300 F
Diameter: 35 mm
ESR: 6 mOhms
Factory Pack Quantity: Factory Pack Quantity: 40
Leakage Current: 650 uA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: SCCY62B307VSB
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCC
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC

Техническая документация

Datasheet
pdf, 1326 КБ
Datasheet SCCY62B307SSB
pdf, 636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.