68Ω Metal Oxide Resistor 9W ±5% ROX9J68R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Технические параметры
Тип | ROX | |
Номин.сопротивление | 68 | |
Единица измерения | Ом | |
Axial/Radial | Axial | |
Composition | Ceramic | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 9W | |
Technology | Metal Oxide | |
Temperature Coefficient | ±350ppm/°C | |
Tolerance | ±5% | |
Base Product Number | ROX9-> | |
ECCN | EAR99 | |
Features | Flame Proof, Pulse Withstanding, Safety | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.335"" Dia x 2.126"" L(8.50mm x 54.00mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 300 | |
Lead Diameter: | 0.75 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Bulk | |
Part # Aliases: | 2176416-4 | |
Product Category: | Metal Oxide Resistors | |
Product Type: | Metal Oxide Resistors | |
Product: | Metal Oxide Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Oxide | |
Temperature Coefficient: | 350 PPM/C | |
Termination Style: | Axial | |
Type: | Flame-Proof Power Metal Oxide Film Resistors | |
Вес, г | 1 |