F340X158248KYP2T0, F340X1 Polypropylene Film Capacitor, 480V ac, ±10%, 8.2μF, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 880 руб.
1 шт.
на сумму 8 880 руб.
Плати частями
от 2 220 руб. × 4 платежа
от 2 220 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Maximum permissible AC voltage up to 530 V Applications For standard across the line X1 and series impedance applicationsundefined
Технические параметры
Capacitance | 8.2µF |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Lead Pitch | 52.5mm |
Maximum Operating Temperature | +105°C |
Mounting Type | Through Hole |
Package/Case | T |
Series | F340X1 |
Suppression Class | X1 |
Terminal Type | Radial |
Tolerance | ±10% |
Voltage | 480V ac |
Brand: | Vishay/BC Components |
Capacitance - nF: | 8200 nF |
Capacitance: | 8.2 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 52.5 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X1 |
Series: | F340X1 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Voltage Rating AC: | 480 VAC |
Voltage Rating DC: | 800 VDC |
Техническая документация
Datasheet F340X151048MKP2T0
pdf, 301 КБ