OHD5R-105B, SPST Through Hole Reed Switch, 100mA 30V dc

Фото 1/3 OHD5R-105B, SPST Through Hole Reed Switch, 100mA 30V dc
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8014515193
Артикул: OHD5R-105B
Бренд: Kemet Electronics

Описание

Switches\Capacitive, Magnetic and Piezo Switches\Reed Switches
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®.

Технические параметры

Contact Configuration SPST
Contact Material Fe-Ni Alloy
Contact Resistance 300mΩ
Maximum Switching Current 100mA
Maximum Switching Power 1W
Maximum Switching Voltage 30V dc
Mounting Type Through Hole
Width 5mm
Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 700
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO5R105B0000
Product Category: Thermostats
Product Type: Thermostats
Series: OHD
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet
pdf, 83 КБ