W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
![Фото 1/3 W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA](https://static.chipdip.ru/lib/390/DOC024390507.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/555/DOC013555521.jpg)
![](https://static.chipdip.ru/lib/176/DOC014176827.jpg)
300 шт., срок 6 недель
1 370 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 6 850 руб.
Плати частями
от 1 714 руб. × 4 платежа
от 1 714 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Memory Chips\SDRAM
This is a 512Mb Low Power DDR SDRAM organized as 4M words x 4 banks x 16bits. Burst Type: Sequential or Interleave
Технические параметры
Address Bus Width | 15bit |
Data Bus Width | 16bit |
Data Rate | 200MHz |
Maximum Operating Supply Voltage | 1.95 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 5ns |
Memory Size | 512Mbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 64M |
Organisation | 64M x 8 bit |
Package Type | VFBGA |
Pin Count | 60 |
SDRAM Class | LPDDR |
Width | 8.1mm |
Access Time: | 6.5 ns |
Brand: | Winbond |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 312 |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 16 |
Package / Case: | VFBGA-60 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | W949D6DB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 40 mA |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM Mobile-LPDDR |
Automotive | No |
Chip Density (bit) | 512M |
DRAM Type | Mobile LPDDR SDRAM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | LVCMOS |
Lead Shape | Ball |
Maximum Access Time (ns) | 6.5|5 |
Maximum Clock Rate (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 1.95 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 16 |
Number of I/O Lines (bit) | 16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 8M |
Operating Current (mA) | 75 |
Organization | 32Mx16 |
Part Status | Active |
PCB changed | 60 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Supplier Temperature Grade | Industrial |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.