1-329492-1, Lockwasher for BNC Type Connector for use with BNC Connector
![Фото 1/5 1-329492-1, Lockwasher for BNC Type Connector for use with BNC Connector](https://static.chipdip.ru/lib/237/DOC036237603.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC007570397.jpg)
![](https://static.chipdip.ru/lib/763/DOC029763279.jpg)
![](https://static.chipdip.ru/lib/408/DOC035408262.jpg)
![](https://static.chipdip.ru/lib/138/DOC047138516.jpg)
330 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Описание
Connectors\RF Coaxial Connectors & Adapters\Coaxial Connector Accessories
RF Connector Hardware Type: Lockwasher Body Plating Material: Nickel For Use With: BNC Connector
Технические параметры
Accessory Type | Lockwasher |
Connector Type | BNC |
Finish | Nickel |
For Use With | BNC Connector |
Base Product Number | 329492 -> |
Diameter - Inside | 0.384"" (9.75mm) |
Diameter - Outside | 0.500"" (12.70mm) 1/2 |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 7318.21.0090 |
Material | Stainless Steel |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Plating | Silver |
RoHS Status | RoHS Compliant |
Series | AMP -> |
Thickness | 0.022"" (0.56mm) |
Type | Internal Tooth |
Accessory Type: | Lockwasher |
Body Finish: | Nickel |
Body Material: | Stainless Steel |
Brand: | TE Connectivity/AMP |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Product Category: | RF Connector Accessories |
Product Type: | RF Connector Accessories |
Product: | Hardware |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Packaging | Package |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 12.7 |