1-5747150-3, Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs.
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Current Rating | 6.0A |
D Connector Type | Standard D-Sub |
Gender | Female |
Housing Material | Polyester |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.74mm |
Series | Amplimite HD-20 |
Termination Method | Solder |
Width | 12.16mm |
Другие названия товара № | 1-5747150-3 |
Категория продукта | Стандартные соединители D-Sub |
Количество позиций | 9 Position |
Количество рядов | 2 Row |
Коммерческое обозначение | AMPLIMITE |
Материал контакта | Phosphor Bronze |
Материал корпуса | Steel |
Отфильтрованный | Unfiltered |
Подкатегория | D-Sub Connectors |
Покрытие контакта | Gold |
Покрытие оболочки | Tin |
Размер оболочки | 1 (E) |
Размер фабричной упаковки | 17 |
Серия | HD-20 |
Схема установки | E09 |
Тип | Receptacle |
Тип выводов | Through Hole |
Тип контакта | Socket (Female) |
Тип продукта | D-Sub Connectors - Standard Density |
Тип разъёма | Female |
Торговая марка | TE Connectivity / AMP |
Упаковка | Tube |
Centerline (Pitch) | 2.74 mm |
Circuit Application | Signal |
Comment | All receptacles are preloaded with size 20 DF posted socket contacts |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 6 A |
Contact Mating Area Plating Material | Gold Flash |
Contact Shape & Form | Round |
Contact Underplating Material | Nickel |
D-Sub Shell Size | 1 |
Female Screwlock Material | Zinc |
Grounding Clips | Without |
Grounding Indents | Without |
Grounding Straps | Without |
Housing Color | Black |
Insert Material | Brass |
Mating Retention | With |
Mating Retention Type | Female Screwlocks, Fixed |
Mounting Hole Diameter | 3.05 mm |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tube |
Packaging Quantity | 17 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Mounting Hole |
PCB Thickness (Recommended) | 1.57-2.36 mm |
Plastic | No |
Post Size | 0.66 mm |
Preloaded | Yes |
Product Type | Connector |
Row-to-Row Spacing | 0.112 in, (2.84 mm) |
Sealable | No |
Shell Material | Carbon Steel |
Shell Plating Material | Tin |
Shell Type | Front Metal Shell |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 3.18 mm |
UL Flammability Rating | UL 94V-0 |
Техническая документация
Datasheet
pdf, 1503 КБ