BK393 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated
![Фото 1/9 BK393 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated](https://static.chipdip.ru/lib/240/DOC036240932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/240/DOC036240935.jpg)
![](https://static.chipdip.ru/lib/240/DOC036240939.jpg)
![](https://static.chipdip.ru/lib/404/DOC024404569.jpg)
![](https://static.chipdip.ru/lib/152/DOC032152336.jpg)
![](https://static.chipdip.ru/lib/404/DOC024404573.jpg)
![](https://static.chipdip.ru/lib/404/DOC024404577.jpg)
![](https://static.chipdip.ru/lib/152/DOC032152340.jpg)
![](https://static.chipdip.ru/lib/152/DOC032152344.jpg)
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 990 руб.
Добавить в корзину 1 шт.
на сумму 89 990 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
High performance and value priced, this Test Bench® Series model 393 offers more features for the dollar than other multimeters.
Технические параметры
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 6mF |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum Temperature Measurement | +1300 °C, +2372°F |
AC Current Measurement Resolution | 10nA ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+20 Digits |
Best AC Voltage Accuracy | ±1.5%+20 Digits |
Best Capacitance Measurement Accuracy | ±5%+10 Digits |
Best DC Current Accuracy | ±2%+10 Digits |
Best DC Voltage Accuracy | ±0.08%+5 Digits |
Best Resistance Measurement Accuracy | ±3%+20 Digits |
Best Temperature Measurement Accuracy | ±2%+3°C, ±2%+6°F |
Calibrated | RSCAL |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 10nA dc |
DC Voltage Measurement Resolution | 0.01mV dc |
Display Type | Digital |
Maximum Frequency | 1kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | BK393 |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1 °C, 0.1°F |
True RMS | Yes |
Weight | 400g |
Width | 40mm |
Техническая документация
Datasheet
pdf, 1729 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.