LLC103101, Honeywell LLE HIGH Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount
![Фото 1/3 LLC103101, Honeywell LLE HIGH Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount](https://static.chipdip.ru/lib/413/DOC024413984.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978167.jpg)
![](https://static.chipdip.ru/lib/241/DOC029241544.jpg)
26 шт., срок 6 недель
16 760 руб.
1 шт.
на сумму 16 760 руб.
Плати частями
от 4 190 руб. × 4 платежа
от 4 190 руб. × 4 платежа
Альтернативные предложения1
Описание
Automation & Control Gear\Sensors\Level Sensors
Solid state technology Compact Digital output Pre-wired Electrically robust No moving arts to cause unreliability
Технические параметры
Body Material | Polysulfone |
Current Rating | 2.5 mA |
Device Type | Liquid Level Switch |
Maximum Current | 2.5 mA |
Maximum DC Voltage | 15.4V |
Maximum Operating Temperature | +125°C |
Maximum Pressure | 7bar |
Minimum Operating Temperature | -40°C |
Mounting Type | Threaded Mount |
Series | Honeywell LLE HIGH |
Standards Met | CE |
Switch Output | Transistor |
Current | 2.5mA |
ECCN | EAR99 |
HTSUS | 8541.40.7040 |
Material - Housing & Prism | Polysulfone (PES) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Push-Pull |
Output Type | Digital |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Liquid |
Voltage Rating | 4.5V ~ 15.4V |
Brand: | SST Sensing |
Connection Method: | Wire |
Current Rating: | 2.5 mA |
Description/Function: | Liquid level switches |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | SST Sensing |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 4.5 V to 15.4 V |
Output Configuration: | High in Air |
Output Type: | Push Pull |
Product Category: | Liquid Level Sensors |
Product Type: | Liquid Level Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 15.4 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.