LLC710D324-003, OPTOMAX LLC710 Series Liquid Level Switch Level Switch, NPN Output, Threaded Mount, Polysulfone Body

Фото 1/2 LLC710D324-003, OPTOMAX LLC710 Series Liquid Level Switch Level Switch, NPN Output, Threaded Mount, Polysulfone Body
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
8 790 руб.
1 шт. на сумму 8 790 руб.
Плати частями
от 2 199 руб. × 4 платежа
Номенклатурный номер: 8014521469
Артикул: LLC710D324-003
Бренд: SST Sensing

Описание

Automation & Control Gear\Sensors\Level Sensors
Reverse polarity, ESD and transient over-voltage protected Wide supply voltage range Push-pull output, capable of sinking or sourcing up to 100mA, can directly drive small loads

Технические параметры

Body Material Polysulfone
Current Rating 7.5 mA
Device Type Liquid Level Switch
Maximum Current 7.5 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +125°C
Maximum Pressure 7bar
Minimum Operating Temperature -40°C
Mounting Type Threaded Mount
Series OPTOMAX LLC710
Switch Output NPN
Brand: SST Sensing
Connection Method: Wire
Current Rating: 7.5 mA
Description/Function: Liquid level switches
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SST Sensing
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 8 V to 30 V
Output Configuration: High in Air
Output Type: NPN
Part # Aliases: LLC710D324-003-LLPK
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V

Техническая документация

Datasheet
pdf, 938 КБ
Datasheet
pdf, 916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.