MLX90248ESE-EBA-000-RE, Surface Mount Hall Effect Sensor, TSOT, 3-Pin

Фото 1/5 MLX90248ESE-EBA-000-RE, Surface Mount Hall Effect Sensor, TSOT, 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
13830 шт., срок 6 недель
160 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8014521764
Артикул: MLX90248ESE-EBA-000-RE

Описание

Semiconductors\Sensor ICs\Motion Sensor ICs
The MLX90248 is most commonly found in mobile phone applications for detecting the open/close action of the lid (flip, slide and swivel type phones) and also to detect the (un)holstered condition of brick and smartphones.

Технические параметры

Magnetic Type Omnipolar
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSOT
Pin Count 3
Sensor Type Hall Effect Sensors
Brand Melexis
Factory Pack Quantity 3000
Manufacturer Melexis
Maximum Output Current 10 mA
Mounting Style SMD/SMT
Operating Point Min/Max -6 mT to+6 mT
Operating Supply Current 3 mA
Operating Supply Voltage 3 V
Output Type Open Drain
Output Voltage 5 V
Package / Case TSOT-3
Packaging Reel
Product Linear Hall Effect Sensors
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) -5.7 mT to+5.7 mT
RoHS Details
Series MLX90248
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.5 V
Termination Style SMD/SMT
Type Hall Effect Switch
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: +/-1.1 mT to+/-6 mT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.5 V to 3.6 V
Output Type: Open Drain
Output Voltage: 5 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Release Point Min/Max (Brp): +/-0.8 mT to+/-5.7 mT
Series: MLX90248
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Termination Style: SMD/SMT
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 694 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.