1.5Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100T1R5F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 700 руб.
1 шт.
на сумму 6 700 руб.
Плати частями
от 1 675 руб. × 4 платежа
от 1 675 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors.
Технические параметры
Тип | MPT | |
Номин.сопротивление | 1.5 | |
Единица измерения | Ом | |
Axial/Radial | Radial | |
Composition | Thick Film | |
Lead Pitch | 10.42mm | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Package/Case | TO247 | |
Power Rating | 100W | |
Technology | Power Film | |
Tolerance | 1% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 35 | |
Lead Spacing: | 10.41 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -65 C | |
Mounting Style: | PCB Mount | |
Package / Case: | TO-247-2 | |
Packaging: | Tube | |
Part # Aliases: | 3-2176429-3 | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 300 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistor | |
Вес, г | 1 |