1053614, FP 0.8/ 20-FV-SH Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Фото 1/3 1053614, FP 0.8/ 20-FV-SH Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6 недель
1 950 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014524106
Артикул: 1053614
Бренд: Phoenix Contact

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets
Shielded SMD female connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 20, pitch: 0.

Технические параметры

Contact Material Copper
Current Rating 1.7A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 0.8mm
Series FP 0.8/20-FV-SH
Termination Method Solder
Type Female Connector
Voltage Rating 500 V
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.7 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5 GOhms
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: FINEPITCH
Stack Height: 9 mm, 10.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 730 КБ
Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.