1714938, FP 1.27/ 26-MV Series Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Фото 1/2 1714938, FP 1.27/ 26-MV Series Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
147 шт., срок 6 недель
1 000 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014524116
Артикул: 1714938
Бренд: Phoenix Contact

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.

Технические параметры

Connector System Board to Board
Contact Material Copper Alloy
Current Rating 1.4A
Mounting Type Surface Mount
Number of Contacts 26
Number of Rows 2
Pitch 1.27mm
Series FP 1.27/26-MV
Shrouded/Unshrouded Shrouded
Termination Method Solder
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.4 A
Factory Pack Quantity: Factory Pack Quantity: 280
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: FINEPITCH
Stack Height: 8 mm, 10.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 588 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.