KQ2UD06-02AS, KQ2 Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

KQ2UD06-02AS, KQ2 Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
4 100 руб.
Кратность заказа 10 шт.
10 шт. на сумму 41 000 руб.
Плати частями
от 10 250 руб. × 4 платежа
Номенклатурный номер: 8014524998
Артикул: KQ2UD06-02AS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

Delta branch. Applicable Tubing O.D.: ø4, ø6. Applicable Port Size: 1/8,

Технические параметры

Body Material PBT
Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Connector C Push In 6 mm
Connector D Push In 6 mm
Finish Nickel Plated
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Double Y Threaded-to Tube Adaptor
Standards Met JIS B0203, JIS B0205
Thread Material Brass
Threaded Connection R 1/4 Male

Техническая документация

Datasheet
pdf, 5793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.