BM83 EVB Bluetooth Audio Development Board Bluetooth Development Kit for Audio Development DM164152
![Фото 1/2 BM83 EVB Bluetooth Audio Development Board Bluetooth Development Kit for Audio Development DM164152](https://static.chipdip.ru/lib/193/DOC027193723.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/949/DOC007949892.jpg)
160 900 руб.
1 шт.
на сумму 160 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The Microchip Technology BM83 Bluetooth Audio Development Board enables the user to evaluate and demonstrate the
Технические параметры
Classification | Development Board |
Featured Device | Bluetooth Audio Development Board |
For Use With | Audio Development |
Kit Classification | Development Kit |
Kit Name | BM83 EVB |
RF Technology | Bluetooth |
Base Product Number | DM164152 -> |
ECCN | 5A992C |
For Use With/Related Products | BM83 |
HTSUS | 8517.62.0090 |
Package | Bulk |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver |
Техническая документация
Datasheet
pdf, 6737 КБ
Datasheet DM164152
pdf, 4832 КБ