VUVG-L10-P53C-T-M5-1P3, 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566459
![Фото 1/4 VUVG-L10-P53C-T-M5-1P3, 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566459](https://static.chipdip.ru/lib/688/DOC024688321.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/688/DOC024688324.jpg)
![](https://static.chipdip.ru/lib/688/DOC024688328.jpg)
![](https://static.chipdip.ru/lib/688/DOC024688333.jpg)
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 430 руб.
1 шт.
на сумму 41 430 руб.
Плати частями
от 10 359 руб. × 4 платежа
от 10 359 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Solenoid Valves
Regulate the direction of flow in your pneumatic systems with this Festo solenoid valve. Its 5/3 closed configuration means it has five ports through which air is released in three different states.
Технические параметры
Actuation Type | Electrical |
Body Material | Wrought Aluminium Alloy |
Configuration | 5/2 |
Connection Port Thread | Metric M5 |
Function | 5/3 Closed |
Manufacturer Series | VUVG |
Maximum Operating Pressure | 8 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Pressure | 3bar |
Minimum Operating Temperature | -5°C |
Mounting Style | Manifold |
Number of Ports | 5 |
Number of Positions | 3 |
Solenoid Fitted | Yes |
Solenoid Power Consumption | 1W |
Thread Size | M5 |
Thread Standard | Metric |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.