HIH6030-021-001, Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±4.5%, 8 Pins
![Фото 1/4 HIH6030-021-001, Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±4.5%, 8 Pins](https://static.chipdip.ru/lib/856/DOC029856703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC030271872.jpg)
![](https://static.chipdip.ru/lib/507/DOC044507342.jpg)
![](https://static.chipdip.ru/lib/218/DOC047218275.jpg)
4 720 руб.
1 шт.
на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
от 1 180 руб. × 4 платежа
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications.
Технические параметры
Accuracy | ±4.5% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to 100 °C |
Output Type | Digital |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature & Humidity |
Brand: | Honeywell |
Description/Function: | Humidity and temperature sensor |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Full Temp Accuracy: | +/-1 C |
Interface Type: | I2C |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4.5% |
RH Range: | 0%to 100% |
Series: | HIH6000 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Description-Function | Humidity and temperature sensor |
ECCN | EAR99 |
Factory Pack Quantity | 1000 |
Full Temp Accuracy | +/-1 C |
HTSUS | 8542390001 |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 650 uA |
Package - Case | SOIC-8 |
Packaging | Reel |
Resolution | 14 bit |
RH Accuracy | +/-4.5% |
RH Range | 0%to 100% |
RoHS Status | RoHS Compliant |
Selling Alternatives | HIH6030-021-001S, HIH6030-021-001-CUT |
Series | HIH6000 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | HumidIcon |
Type | Humidity Sensor |
Техническая документация
Datasheet
pdf, 1125 КБ
Datasheet HIH6030-021-001
pdf, 1118 КБ
Датчики влажности Honeywell
pdf, 139 КБ