HIH-4010-001, Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins
![Фото 1/6 HIH-4010-001, Humidity Sensor, Through Hole Mount, ±3.5%, 3 Pins](https://static.chipdip.ru/lib/852/DOC024852569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/255/DOC000255679.jpg)
![](https://static.chipdip.ru/lib/210/DOC004210305.jpg)
![](https://static.chipdip.ru/lib/979/DOC007979480.jpg)
![](https://static.chipdip.ru/lib/697/DOC038697753.jpg)
![](https://static.chipdip.ru/lib/540/DOC006540625.jpg)
19 130 руб.
1 шт.
на сумму 19 130 руб.
Плати частями
от 4 784 руб. × 4 платежа
от 4 784 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
The Honeywell HIH-4010 series humidity sensor is an uncovered integrated humidity sensor. It is designed specifically for high volume original equipment manufacturer users.
Технические параметры
Accuracy | ±3.5% |
Mounting Type | Through Hole |
Operating Temperature Range | -40 to 85 °C |
Package Type | SIP |
Pin Count | 3 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Module/IC Classification | IC |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.8 |
Maximum Supply Current (uA) | 500 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Package Height | 8.59 |
Package Length | 4.17 |
Package Width | 2.03 |
PCB changed | 3 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Humidity Range | 0 ~ 100% RH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Output | 3.268V @ 75.3%RH |
Package | Bulk |
Package / Case | Housed Sensor |
Response Time | 5s |
RoHS Status | RoHS Compliant |
Sensor Type | Humidity |
Voltage - Supply | 4V ~ 5.8V |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 200 uA |
Output Type: | Analog |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
RH Accuracy: | +/-3.5% |
RH Range: | 0%to 100% |
Series: | HIH-4010/4020/4021 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.8 V |
Supply Voltage - Min: | 4 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |