CRQS-1/2-12, CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868
![CRQS-1/2-12, CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868](https://static.chipdip.ru/lib/705/DOC024705793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 060 руб.
1 шт.
на сумму 31 060 руб.
Плати частями
от 7 765 руб. × 4 платежа
от 7 765 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
CRQS Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 162868
Use this high-quality pneumatic adaptor from Festo to make a secure join in a compressed air system. It's suitable to use in pressure ranges of up to 10 bar and is made from high-alloy steel for superior performance and effective corrosion resistance.Технические параметры
Angle | Straight |
Body Material | Stainless Steel |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Food Grade | Yes |
Inlet Port | R 1/2 Male |
Manufacturer Series | CRQS |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -15°C |
Model Number p | 162868 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/2 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.