NPQM-D-G14-Q8-P10, NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 558665
![NPQM-D-G14-Q8-P10, NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 558665](https://static.chipdip.ru/lib/705/DOC024705901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 шт., срок 6 недель
1 200 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 12 000 руб.
Плати частями
от 3 000 руб. × 4 платежа
от 3 000 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 558665
This Festo push-in adaptor is ideal for making quick connections – without the need to use tools – when fitting tubing.Технические параметры
Body Material | Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | NPQM |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Model Number p | 558665 |
Mounting Hole Diameter | 6mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.