QSM-6-100, QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759
![QSM-6-100, QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759](https://static.chipdip.ru/lib/705/DOC024705905.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 6 недель
850 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 85 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759
Quickly join pneumatic tubes in your industrial equipment with this tube-to-tube adaptor from Festo. Thanks to its push-in connectors, you can make the connection quickly and easily without the need for tools.Технические параметры
Angle | Straight |
Body Material | PBT |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Inlet Port | Push In 6 mm |
Manufacturer Series | QSM |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 130759 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Техническая документация
Datasheet
pdf, 50 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.