CQ-22, CQ Series Straight Tube-to-Tube Adaptor, Push In 22 mm to Push In 22 mm, Tube-to-Tube Connection Style, 177698
![CQ-22, CQ Series Straight Tube-to-Tube Adaptor, Push In 22 mm to Push In 22 mm, Tube-to-Tube Connection Style, 177698](https://static.chipdip.ru/lib/530/DOC032530850.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
4 860 руб.
1 шт.
на сумму 4 860 руб.
Плати частями
от 1 215 руб. × 4 платежа
от 1 215 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
CQ Series Straight Tube-to-Tube Adaptor, Push In 22 mm to Push In 22 mm, Tube-to-Tube Connection Style, 177698
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 5mm which is design in t shape and used sealing ring type of screw.Технические параметры
Body Material | Polyoxymethylene |
Connection Style | Tube-to-Tube |
Connector A | Push In 22 mm |
Connector B | Push In 22 mm |
Manufacturer Series | CQ |
Model Number p | 177698 |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Техническая документация
Datasheet CQ-22
pdf, 50 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.