ISV-M5, ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female Outlet, 5mm Tube Outlet, -0.95 → 0bar

ISV-M5, ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female Outlet, 5mm Tube Outlet, -0.95 → 0bar
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
8 920 руб.
1 шт. на сумму 8 920 руб.
Плати частями
от 2 230 руб. × 4 платежа
Номенклатурный номер: 8014535226
Артикул: ISV-M5
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Ensure a constant vacuum in applications where multiple suction cups are used with this security valve from Festo.

Технические параметры

Body Material Aluminium Alloy
Inlet Connection Type Threaded
Manufacturer Series ISV
Maximum Operating Pressure 0 bar
Maximum Operating Temperature +60°C
Minimum Operating Pressure -0.95bar
Minimum Operating Temperature -10°C
Operating Pressure Range -0.95 → 0bar
Outlet Connection Type Threaded
Threaded Inlet Connection M5
Threaded Inlet Gender Male
Threaded Inlet Thread Standard Metric
Threaded Outlet Connection M5 Female
Threaded Outlet Gender Female
Threaded Outlet Thread Standard Metric
Tube Inlet Connection 5mm
Tube Outlet Connection 5mm

Техническая документация

Datasheet
pdf, 48 КБ
Datasheet
pdf, 695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.