CC3220S-LAUNCHXL, SimpleLink Wi-Fi CC3220S Wireless Microcontroller LaunchPad Development Kit CC3220S WiFi Development
![Фото 1/5 CC3220S-LAUNCHXL, SimpleLink Wi-Fi CC3220S Wireless Microcontroller LaunchPad Development Kit CC3220S WiFi Development](https://static.chipdip.ru/lib/147/DOC021147809.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/509/DOC004509335.jpg)
![](https://static.chipdip.ru/lib/649/DOC006649944.jpg)
![](https://static.chipdip.ru/lib/949/DOC007949235.jpg)
![](https://static.chipdip.ru/lib/658/DOC013658400.jpg)
22 750 руб.
1 шт.
на сумму 22 750 руб.
Плати частями
от 5 689 руб. × 4 платежа
от 5 689 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The Texas Instruments SimpleLink Wi-Fi CC3220S wireless microcontroller LaunchPad development kit has a single-chip wireless microcontroller (MCU) with 256KB of RAM and enhanced security features.
Технические параметры
Classification | Development Tool |
Featured Device | CC3220S |
For Use With | ARM Cortex-M4 |
Frequency | 2.4 GHz, 5 GHz |
Kit Classification | Development Kit |
RF Technology | WiFi |
Technology | 32 bit |
Base Product Number | CC3220 -> |
ECCN | 5A992C |
For Use With/Related Products | CC3220S |
HTSUS | 8471.50.0150 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Series | SimpleLinkв„ў -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Embedded World 2017: Digi-Key Development Kits – |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SimpleLink CC |
Номер Ядра Чипа | CC3220S |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | Texas Instruments |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Kits |
Protocol - WiFi - 802.11: | WiFi |
Series: | CC3220 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC3220S |
Tradename: | SimpleLink |