1-2316102-2, AMPMODU Female PCB Connector Housing, 2mm Pitch, 12 Way, 1 Row

Фото 1/4 1-2316102-2, AMPMODU Female PCB Connector Housing, 2mm Pitch, 12 Way, 1 Row
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8014538420
Артикул: 1-2316102-2
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board.

Технические параметры

Body Orientation Straight
Gender Female
Number of Contacts 12
Number of Rows 1
Pitch 2mm
Series AMPMODU
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 120
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Latching Type: Detent Latching
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 125 V
Wire Gauge: 30 AWG to 24 AWG
Количество Положений 12вывод(-ов)
Линейка Продукции AMPMODU
Тип Электрического Разъема Гнездо
Шаг Контактов 2мм

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 169 КБ
Datasheet
pdf, 208 КБ